Part Details for SF04R5601ATLQ by Walsin Technology Corporation
Overview of SF04R5601ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R5601ATLQ
SF04R5601ATLQ CAD Models
SF04R5601ATLQ Part Data Attributes
|
SF04R5601ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R5601ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R5601ATLQ
This table gives cross-reference parts and alternative options found for SF04R5601ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R5601ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC5601N | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | SF04R5601ATLQ vs AR02BBC5601N |
RNCF0402AKE5K60 | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R5601ATLQ vs RNCF0402AKE5K60 |
WF04U5601AALQ | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5601ATLQ vs WF04U5601AALQ |
SF04R5601AALQ | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5601ATLQ vs SF04R5601AALQ |
PRC0402TC255.6K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | SF04R5601ATLQ vs PRC0402TC255.6K+/-0.1% |
RTAN0402BKE5K60 | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R5601ATLQ vs RTAN0402BKE5K60 |
AS0402E5601B-T10 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R5601ATLQ vs AS0402E5601B-T10 |
NTR04B5601CTRF | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | SF04R5601ATLQ vs NTR04B5601CTRF |
WF04R5601ATLQ | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5601ATLQ vs WF04R5601ATLQ |
WF04R5601BALQ | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5601ATLQ vs WF04R5601BALQ |