Part Details for SF04R4991DTL by Walsin Technology Corporation
Overview of SF04R4991DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R4991DTL
SF04R4991DTL CAD Models
SF04R4991DTL Part Data Attributes
|
SF04R4991DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R4991DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04R4991DTL
This table gives cross-reference parts and alternative options found for SF04R4991DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R4991DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E4K99DTDF | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04R4991DTL vs RP73PF1E4K99DTDF |
AR02DTC4991 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402 | Viking Tech Corp | SF04R4991DTL vs AR02DTC4991 |
NTR04D4991CTR1KF | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | SF04R4991DTL vs NTR04D4991CTR1KF |
AR02DTC4991N | RES,SMT,THIN FILM,4.99K OHMS,25WV,.5% +/-TOL,-25,25PPM TC,0402 CASE | Viking Technology | SF04R4991DTL vs AR02DTC4991N |
RT0402DRD134K99L | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R4991DTL vs RT0402DRD134K99L |
RNCF0402DTE4K99 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R4991DTL vs RNCF0402DTE4K99 |
RP73PF1E4K99DTD | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04R4991DTL vs RP73PF1E4K99DTD |
PRC0402TTC254.99K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | SF04R4991DTL vs PRC0402TTC254.99K+/-0.5% |
RT0402DRD074K99L | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R4991DTL vs RT0402DRD074K99L |
AR02DBC4991N | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | SF04R4991DTL vs AR02DBC4991N |