Part Details for AR02DBC4991N by Viking Tech Corp
Overview of AR02DBC4991N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DBC4991N
AR02DBC4991N CAD Models
AR02DBC4991N Part Data Attributes
|
AR02DBC4991N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DBC4991N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DBC4991N
This table gives cross-reference parts and alternative options found for AR02DBC4991N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DBC4991N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD104K99L | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02DBC4991N vs RT0402DRD104K99L |
WF04R4991DTLQ | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBC4991N vs WF04R4991DTLQ |
SF04R4991DTL | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBC4991N vs SF04R4991DTL |
AMF04024K990.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02DBC4991N vs AMF04024K990.5%25PPM/KNP20 |
RP73PF1E4K99DTG | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DBC4991N vs RP73PF1E4K99DTG |
AR02DTC4991N | RES,SMT,THIN FILM,4.99K OHMS,25WV,.5% +/-TOL,-25,25PPM TC,0402 CASE | Viking Technology | AR02DBC4991N vs AR02DTC4991N |
NTR04D4991CTRF | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DBC4991N vs NTR04D4991CTRF |
MF04R4991DTL | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBC4991N vs MF04R4991DTL |
SF04R4991DALQ | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02DBC4991N vs SF04R4991DALQ |
RT0402DRD074K99L | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DBC4991N vs RT0402DRD074K99L |