Part Details for SF04R2341ATL by Walsin Technology Corporation
Overview of SF04R2341ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R2341ATL
SF04R2341ATL CAD Models
SF04R2341ATL Part Data Attributes
|
SF04R2341ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R2341ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R2341ATL
This table gives cross-reference parts and alternative options found for SF04R2341ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R2341ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402BTE2K34 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R2341ATL vs RTAN0402BTE2K34 |
SF04R2341BALQ | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2341ATL vs SF04R2341BALQ |
CMP04022K340.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R2341ATL vs CMP04022K340.1%25PPM/KNS |
WF04R2341ATLQ | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2341ATL vs WF04R2341ATLQ |
RNCF0402ATE2K34 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R2341ATL vs RNCF0402ATE2K34 |
AMF04022K340.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R2341ATL vs AMF04022K340.1%25PPM/KNP20 |
MF04R2341ATL | Fixed Resistor, Thin Film, 0.0625W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2341ATL vs MF04R2341ATL |
SF04R2341AALQ | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2341ATL vs SF04R2341AALQ |
WF04R2341AALQ | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2341ATL vs WF04R2341AALQ |
NTR04A2341CTR1KF | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | SF04R2341ATL vs NTR04A2341CTR1KF |