Part Details for SF04R2341AALQ by Walsin Technology Corporation
Overview of SF04R2341AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R2341AALQ
SF04R2341AALQ CAD Models
SF04R2341AALQ Part Data Attributes
|
SF04R2341AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R2341AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R2341AALQ
This table gives cross-reference parts and alternative options found for SF04R2341AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R2341AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402AKE2K34 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R2341AALQ vs RNCF0402AKE2K34 |
SF04R2341ATL | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2341AALQ vs SF04R2341ATL |
AMF04022K340.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R2341AALQ vs AMF04022K340.1%25PPM/KNP10 |
CMP04022K340.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R2341AALQ vs CMP04022K340.1%25PPM/KNP10 |
RTAN0402ATE2K34 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R2341AALQ vs RTAN0402ATE2K34 |
RT0402BRD072K34L | Fixed Resistor, Thin Film, 0.0625W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SF04R2341AALQ vs RT0402BRD072K34L |
NTR04B2341CTRF | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | SF04R2341AALQ vs NTR04B2341CTRF |
RNCF0402ATE2K34 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R2341AALQ vs RNCF0402ATE2K34 |
MF04R2341ATL | Fixed Resistor, Thin Film, 0.0625W, 2340ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2341AALQ vs MF04R2341ATL |
AMF04022K340.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R2341AALQ vs AMF04022K340.1%25PPM/KNP20 |