Part Details for SF04R1651DALQ by Walsin Technology Corporation
Overview of SF04R1651DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R1651DALQ
SF04R1651DALQ CAD Models
SF04R1651DALQ Part Data Attributes
|
SF04R1651DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R1651DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04R1651DALQ
This table gives cross-reference parts and alternative options found for SF04R1651DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R1651DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E1651D-T10 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R1651DALQ vs AS0402E1651D-T10 |
RNCF0402DKE1K65 | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R1651DALQ vs RNCF0402DKE1K65 |
AT0402DRD071K65L | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R1651DALQ vs AT0402DRD071K65L |
RT0402DRD101K65L | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF04R1651DALQ vs RT0402DRD101K65L |
AR02DTCX1651 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04R1651DALQ vs AR02DTCX1651 |
RTX021651DDH2 | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R1651DALQ vs RTX021651DDH2 |
SF04R1651DTL | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R1651DALQ vs SF04R1651DTL |
RT0402DRD071K65L | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R1651DALQ vs RT0402DRD071K65L |
MF04R1651DTL | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R1651DALQ vs MF04R1651DTL |
AF0402AE1651D-T10 | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R1651DALQ vs AF0402AE1651D-T10 |