Part Details for AF0402AE1651D-T10 by Thin Film Technology Corp (TFT)
Overview of AF0402AE1651D-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for AF0402AE1651D-T10
AF0402AE1651D-T10 CAD Models
AF0402AE1651D-T10 Part Data Attributes
|
AF0402AE1651D-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
AF0402AE1651D-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.305 mm | |
Package Length | 0.991 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402AE1651D-T10
This table gives cross-reference parts and alternative options found for AF0402AE1651D-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402AE1651D-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD071K65L | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402AE1651D-T10 vs RT0402DRD071K65L |
RTAN0402DTE1K65 | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AF0402AE1651D-T10 vs RTAN0402DTE1K65 |
RNCF0402DTE1K65 | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AF0402AE1651D-T10 vs RNCF0402DTE1K65 |
SF04R1651DTL | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AE1651D-T10 vs SF04R1651DTL |
AR02DBCX1651 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402AE1651D-T10 vs AR02DBCX1651 |
WF04R1651DTLQ | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402AE1651D-T10 vs WF04R1651DTLQ |
RTAN0402DKE1K65 | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AF0402AE1651D-T10 vs RTAN0402DKE1K65 |
AR02DBC1651N | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AF0402AE1651D-T10 vs AR02DBC1651N |
239060761652L | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AF0402AE1651D-T10 vs 239060761652L |
ARG02DTC1651 | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402AE1651D-T10 vs ARG02DTC1651 |