Part Details for SF04R12R0BALQ by Walsin Technology Corporation
Overview of SF04R12R0BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R12R0BALQ
SF04R12R0BALQ CAD Models
SF04R12R0BALQ Part Data Attributes
|
SF04R12R0BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R12R0BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04R12R0BALQ
This table gives cross-reference parts and alternative options found for SF04R12R0BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R12R0BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E12RBTG | Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04R12R0BALQ vs RP73PF1E12RBTG |
RTX0212R0BDH4 | Fixed Resistor, Thin Film, 0.0625W, 12ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R12R0BALQ vs RTX0212R0BDH4 |
PRC0402TTC2512R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 12ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | SF04R12R0BALQ vs PRC0402TTC2512R+/-0.1% |
SF04R12R0ATL | Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R12R0BALQ vs SF04R12R0ATL |
NTR04B12R0CTR1KF | Fixed Resistor, Thin Film, 0.063W, 12ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | SF04R12R0BALQ vs NTR04B12R0CTR1KF |
AR02BBCX0120 | Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04R12R0BALQ vs AR02BBCX0120 |
RTX0212R0BDH2 | Fixed Resistor, Thin Film, 0.0625W, 12ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R12R0BALQ vs RTX0212R0BDH2 |
RTX0212R0BDH3 | Fixed Resistor, Thin Film, 0.0625W, 12ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R12R0BALQ vs RTX0212R0BDH3 |
AR02BBC0120 | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF04R12R0BALQ vs AR02BBC0120 |
RNCF0402BTE12R0 | Fixed Resistor, Thin Film, 0.063W, 12ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R12R0BALQ vs RNCF0402BTE12R0 |