Part Details for RTX0212R0BDH3 by Ralec
Overview of RTX0212R0BDH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0212R0BDH3
RTX0212R0BDH3 CAD Models
RTX0212R0BDH3 Part Data Attributes
|
RTX0212R0BDH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0212R0BDH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 12ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX0212R0BDH3
This table gives cross-reference parts and alternative options found for RTX0212R0BDH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0212R0BDH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E12RBTG | Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0212R0BDH3 vs RP73PF1E12RBTG |
RTX0212R0BDH4 | Fixed Resistor, Thin Film, 0.0625W, 12ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0212R0BDH3 vs RTX0212R0BDH4 |
PRC0402TTC2512R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 12ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RTX0212R0BDH3 vs PRC0402TTC2512R+/-0.1% |
SF04R12R0ATL | Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0212R0BDH3 vs SF04R12R0ATL |
NTR04B12R0CTR1KF | Fixed Resistor, Thin Film, 0.063W, 12ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RTX0212R0BDH3 vs NTR04B12R0CTR1KF |
AR02BBCX0120 | Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX0212R0BDH3 vs AR02BBCX0120 |
RTX0212R0BDH2 | Fixed Resistor, Thin Film, 0.0625W, 12ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0212R0BDH3 vs RTX0212R0BDH2 |
SF04R12R0BALQ | Fixed Resistor, Thin Film, 0.1W, 12ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0212R0BDH3 vs SF04R12R0BALQ |
AR02BBC0120 | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX0212R0BDH3 vs AR02BBC0120 |
RNCF0402BTE12R0 | Fixed Resistor, Thin Film, 0.063W, 12ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0212R0BDH3 vs RNCF0402BTE12R0 |