Part Details for SF04H27R0DBL by Walsin Technology Corporation
Overview of SF04H27R0DBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04H27R0DBL
SF04H27R0DBL CAD Models
SF04H27R0DBL Part Data Attributes
|
SF04H27R0DBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04H27R0DBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04H27R0DBL
This table gives cross-reference parts and alternative options found for SF04H27R0DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04H27R0DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H27R0DBL vs RK73H1ETTPS27R0D |
RK73H1ELTPS27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H27R0DBL vs RK73H1ELTPS27R0D |
RK73H1ELTPB27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H27R0DBL vs RK73H1ELTPB27R0D |
RMC1/16SK270DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H27R0DBL vs RMC1/16SK270DTH |
RGC1/16SK270DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H27R0DBL vs RGC1/16SK270DB |
MCR01MRTD27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SF04H27R0DBL vs MCR01MRTD27R0 |
RC0402DR-0727RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04H27R0DBL vs RC0402DR-0727RL |
TSR16UD270V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | SF04H27R0DBL vs TSR16UD270V |
ERJ2RKD27R0X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SF04H27R0DBL vs ERJ2RKD27R0X |
SF04H27R0DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SF04H27R0DBL vs SF04H27R0DQL |