Part Details for RGC1/16SK270DB by Kamaya Inc
Overview of RGC1/16SK270DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1/16SK270DB
RGC1/16SK270DB CAD Models
RGC1/16SK270DB Part Data Attributes
|
RGC1/16SK270DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK270DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Retangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK270DB
This table gives cross-reference parts and alternative options found for RGC1/16SK270DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK270DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK270DB vs RK73H1ETTPS27R0D |
RK73H1ELTPS27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK270DB vs RK73H1ELTPS27R0D |
RK73H1ELTPB27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK270DB vs RK73H1ELTPB27R0D |
RMC1/16SK270DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK270DB vs RMC1/16SK270DTH |
MCR01MRTD27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RGC1/16SK270DB vs MCR01MRTD27R0 |
RC0402DR-0727RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK270DB vs RC0402DR-0727RL |
TSR16UD270V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RGC1/16SK270DB vs TSR16UD270V |
SF04H27R0DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK270DB vs SF04H27R0DBL |
ERJ2RKD27R0X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RGC1/16SK270DB vs ERJ2RKD27R0X |
SF04H27R0DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC1/16SK270DB vs SF04H27R0DQL |