Part Details for SF04F68R1AALQ by Walsin Technology Corporation
Overview of SF04F68R1AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04F68R1AALQ
SF04F68R1AALQ CAD Models
SF04F68R1AALQ Part Data Attributes
|
SF04F68R1AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04F68R1AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for SF04F68R1AALQ
This table gives cross-reference parts and alternative options found for SF04F68R1AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04F68R1AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1E68R1ATD | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04F68R1AALQ vs RP73D1E68R1ATD |
TC02F68R1AT | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SF04F68R1AALQ vs TC02F68R1AT |
AR02BTRC5Y68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04F68R1AALQ vs AR02BTRC5Y68R1 |
RP73D1E68R1ATDF | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04F68R1AALQ vs RP73D1E68R1ATDF |
CAR040268.1OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | SF04F68R1AALQ vs CAR040268.1OHMS0.05%15PPM |
RP73D1E68R1BTDG | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04F68R1AALQ vs RP73D1E68R1BTDG |
RP73D1E68R1BTD | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04F68R1AALQ vs RP73D1E68R1BTD |
CPF0402B68R1D | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04F68R1AALQ vs CPF0402B68R1D |
AR02ATRC5Y68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04F68R1AALQ vs AR02ATRC5Y68R1 |
TC02F68R1BC | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SF04F68R1AALQ vs TC02F68R1BC |