Part Details for AR02BTRC5Y68R1 by Token Electronics Industry Co Ltd
Overview of AR02BTRC5Y68R1 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC5Y68R1
AR02BTRC5Y68R1 CAD Models
AR02BTRC5Y68R1 Part Data Attributes
|
AR02BTRC5Y68R1
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC5Y68R1
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC5Y68R1
This table gives cross-reference parts and alternative options found for AR02BTRC5Y68R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC5Y68R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1E68R1ATD | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC5Y68R1 vs RP73D1E68R1ATD |
TC02F68R1AT | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC5Y68R1 vs TC02F68R1AT |
RP73D1E68R1ATDF | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC5Y68R1 vs RP73D1E68R1ATDF |
CAR040268.1OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | AR02BTRC5Y68R1 vs CAR040268.1OHMS0.05%15PPM |
RP73D1E68R1BTDG | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC5Y68R1 vs RP73D1E68R1BTDG |
RP73D1E68R1BTD | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC5Y68R1 vs RP73D1E68R1BTD |
CPF0402B68R1D | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC5Y68R1 vs CPF0402B68R1D |
AR02ATRC5Y68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC5Y68R1 vs AR02ATRC5Y68R1 |
TC02F68R1BC | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC5Y68R1 vs TC02F68R1BC |
AR02APC5Y68R1 | Fixed Resistor, Thin Film, 0.0625W, 68.1ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC5Y68R1 vs AR02APC5Y68R1 |