SEK2R2K350RT
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF,

Overview of SEK2R2K350RT by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SEK2R2K350RT by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEK2R2K350RT by Cornell Dubilier Electronics Inc

SEK2R2K350RT
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
ESR
120630 mΩ
JESD-609 Code
e3
Length
11.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
35 mA
Series
SEK
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. SEK2R2K350RT
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF,
    VS

Alternate Parts for SEK2R2K350RT

This table gives cross-reference parts and alternative options found for SEK2R2K350RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK2R2K350RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SEK2R2K350A2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350A2
SEK2R2K350E1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350E1
SEK2R2K350E2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350E2
SEK2R2K350S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350S1
SEK2R2K350E4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350E4
SEK2R2K350S2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350S2
SEK2R2K350ST Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350ST
SEK2R2K350R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350R4
SEK2R2K350A1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350A1
SEK2R2K350R1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, Cornell Dubilier Electronics Inc SEK2R2K350RT vs SEK2R2K350R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEK2R2K350RT by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEK2R2K350RT by Cornell Dubilier Electronics Inc

  • Please alert me when SEK2R2K350RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEK2R2K350RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEK2R2K350RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEK2R2K350RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEK2R2K350RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEK2R2K350RT by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: