Part Details for SEK2R2K350ST by Cornell Dubilier Electronics Inc
Overview of SEK2R2K350ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEK2R2K350ST
SEK2R2K350ST CAD Models
SEK2R2K350ST Part Data Attributes
|
SEK2R2K350ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK2R2K350ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 120630 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 35 mA | |
Series | SEK | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SEK2R2K350ST
This table gives cross-reference parts and alternative options found for SEK2R2K350ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK2R2K350ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEK2R2K350RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350RT |
SEK2R2K350A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350A2 |
SEK2R2K350E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350E1 |
SEK2R2K350E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350E2 |
SEK2R2K350S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350S1 |
SEK2R2K350E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350E4 |
SEK2R2K350S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350S2 |
SEK2R2K350R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350R4 |
SEK2R2K350A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350A1 |
SEK2R2K350R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 10% +Tol, 10% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | SEK2R2K350ST vs SEK2R2K350R1 |