SED1191F
Description: Interface Circuit, CMOS, PQFP80

Overview of SED1191F by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SED1191F by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SED1191F by Seiko Epson Corporation

SED1191F
Seiko Epson Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
QFP, QFP80,.7X.9,32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Display Mode
SEGMENT
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Number of Segments
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
1.3 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. SED1191F
    Seiko Epson Corporation
    Interface Circuit, CMOS, PQFP80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SED1191F by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SED1191F by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SED1191F would you like to use for your alert(s)?
  • Please alert me when SED1191F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SED1191F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SED1191F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SED1191F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SED1191F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SED1191F by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: