Part Details for SEAR22M1HTR0407 by Surge Components Inc
Overview of SEAR22M1HTR0407 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEAR22M1HTR0407
SEAR22M1HTR0407 CAD Models
SEAR22M1HTR0407 Part Data Attributes
|
SEAR22M1HTR0407
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEAR22M1HTR0407
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SEAR22M1HTR0407
This table gives cross-reference parts and alternative options found for SEAR22M1HTR0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAR22M1HTR0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R22LFM0407NPN28EF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 1R22LFM0407NPN28EF |
1R22LFM0407NPN18FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 1R22LFM0407NPN18FF |
8R22LFM0407LLN985R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 8R22LFM0407LLN985R |
1R22LFM0407SCN1810 | CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 1R22LFM0407SCN1810 |
8R22LFM0407NPN185M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 8R22LFM0407NPN185M |
2R22LFM0407LLN085D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 2R22LFM0407LLN085D |
1R22LFM0407LLN78EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 1R22LFM0407LLN78EJ |
2R22LFM0407SCN085D | CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 2R22LFM0407SCN085D |
1R22LFM0407NPN281C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 1R22LFM0407NPN281C |
1R22LFM0407SCN78EJ | CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEAR22M1HTR0407 vs 1R22LFM0407SCN78EJ |