8R22LFM0407NPN185M
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF,

Overview of 8R22LFM0407NPN185M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8R22LFM0407NPN185M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8R22LFM0407NPN185M by Fenghua (HK) Electronics Ltd

8R22LFM0407NPN185M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 8R22LFM0407NPN185M
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF,
    VS

Alternate Parts for 8R22LFM0407NPN185M

This table gives cross-reference parts and alternative options found for 8R22LFM0407NPN185M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R22LFM0407NPN185M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1R22LFM0407NPN28EF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 1R22LFM0407NPN28EF
1R22LFM0407NPN18FF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 1R22LFM0407NPN18FF
8R22LFM0407LLN985R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 8R22LFM0407LLN985R
SEAR22M1HTR0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surge Components Inc 8R22LFM0407NPN185M vs SEAR22M1HTR0407
1R22LFM0407SCN1810 CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 1R22LFM0407SCN1810
2R22LFM0407LLN085D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 2R22LFM0407LLN085D
1R22LFM0407LLN78EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 1R22LFM0407LLN78EJ
2R22LFM0407SCN085D CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 2R22LFM0407SCN085D
1R22LFM0407NPN281C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 1R22LFM0407NPN281C
1R22LFM0407SCN78EJ CAP,AL2O3,220NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8R22LFM0407NPN185M vs 1R22LFM0407SCN78EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8R22LFM0407NPN185M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8R22LFM0407NPN185M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8R22LFM0407NPN185M would you like to use for your alert(s)?
  • Please alert me when 8R22LFM0407NPN185M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8R22LFM0407NPN185M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8R22LFM0407NPN185M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8R22LFM0407NPN185M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8R22LFM0407NPN185M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8R22LFM0407NPN185M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: