Datasheets
SEA3R3M1JSF0407 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,

Part Details for SEA3R3M1JSF0407 by Surge Components Inc

Overview of SEA3R3M1JSF0407 by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SEA3R3M1JSF0407

SEA3R3M1JSF0407 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SEA3R3M1JSF0407 Part Data Attributes

SEA3R3M1JSF0407 Surge Components Inc
Buy Now Datasheet
Compare Parts:
SEA3R3M1JSF0407 Surge Components Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SURGE COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm
Dielectric Material ALUMINUM (WET)
Length 7 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 21 mA
Terminal Pitch 5 mm

Alternate Parts for SEA3R3M1JSF0407

This table gives cross-reference parts and alternative options found for SEA3R3M1JSF0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA3R3M1JSF0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
83R3LGM0407SCN38F0 CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 83R3LGM0407SCN38F0
83R3LGM0407SCN48E0 CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 83R3LGM0407SCN48E0
13R3LGM0407SCN78FM CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 13R3LGM0407SCN78FM
SS3R3M063ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, Cornell Dubilier Electronics Inc SEA3R3M1JSF0407 vs SS3R3M063ET
13R3LGM0407SCN285B CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 13R3LGM0407SCN285B
23R3LGM0407SCN08EA CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 23R3LGM0407SCN08EA
23R3LGM0407SCN481A CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 23R3LGM0407SCN481A
83R3LGM0407SCN081C CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 83R3LGM0407SCN081C
83R3LGM0407SCN58FR CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 83R3LGM0407SCN58FR
23R3LGM0407SCN081B CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA3R3M1JSF0407 vs 23R3LGM0407SCN081B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEA3R3M1JSF0407 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEA3R3M1JSF0407 by Surge Components Inc

Select Manufacturer
Which Manufacturer of SEA3R3M1JSF0407 would you like to use for your alert(s)?
  • Please alert me when SEA3R3M1JSF0407 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEA3R3M1JSF0407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEA3R3M1JSF0407 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEA3R3M1JSF0407 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEA3R3M1JSF0407.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEA3R3M1JSF0407 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: