SEA221M0GTA0607
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,

Overview of SEA221M0GTA0607 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SEA221M0GTA0607 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEA221M0GTA0607 by Surge Components Inc

SEA221M0GTA0607
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
90 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. SEA221M0GTA0607
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for SEA221M0GTA0607

This table gives cross-reference parts and alternative options found for SEA221M0GTA0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA221M0GTA0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTLM220M4R0TB6.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc SEA221M0GTA0607 vs UTLM220M4R0TB6.3X7
UTLML220M4R0CF16.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc SEA221M0GTA0607 vs UTLML220M4R0CF16.3X7
RC2-4V221MF1#-F1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc SEA221M0GTA0607 vs RC2-4V221MF1#-F1
ECEA0GKA221(I) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components SEA221M0GTA0607 vs ECEA0GKA221(I)
USR0G221MDD1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation SEA221M0GTA0607 vs USR0G221MDD1BA
UTLML220M4R0CF36.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc SEA221M0GTA0607 vs UTLML220M4R0CF36.3X7
SEA221M0GSF-0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp SEA221M0GTA0607 vs SEA221M0GSF-0607
ESRA4R0ETC221MF07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con SEA221M0GTA0607 vs ESRA4R0ETC221MF07D
USR0G221MDDFA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation SEA221M0GTA0607 vs USR0G221MDDFA
UTLM220M4R0CF36.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc SEA221M0GTA0607 vs UTLM220M4R0CF36.3X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEA221M0GTA0607 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEA221M0GTA0607 by Surge Components Inc

  • Please alert me when SEA221M0GTA0607 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEA221M0GTA0607 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEA221M0GTA0607 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEA221M0GTA0607 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEA221M0GTA0607.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEA221M0GTA0607 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: