Part Details for SEA221M0GFC-0607 by Lelon Electronics Corp
Overview of SEA221M0GFC-0607 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Part Details for SEA221M0GFC-0607
SEA221M0GFC-0607 CAD Models
SEA221M0GFC-0607 Part Data Attributes
|
SEA221M0GFC-0607
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SEA221M0GFC-0607
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 90 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SEA221M0GFC-0607
This table gives cross-reference parts and alternative options found for SEA221M0GFC-0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA221M0GFC-0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLM220M4R0TB6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SEA221M0GFC-0607 vs UTLM220M4R0TB6.3X7 |
UTLML220M4R0CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SEA221M0GFC-0607 vs UTLML220M4R0CF16.3X7 |
SEA221M0GTA0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Surge Components Inc | SEA221M0GFC-0607 vs SEA221M0GTA0607 |
RC2-4V221MF1#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | SEA221M0GFC-0607 vs RC2-4V221MF1#-F1 |
ECEA0GKA221(I) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SEA221M0GFC-0607 vs ECEA0GKA221(I) |
USR0G221MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SEA221M0GFC-0607 vs USR0G221MDD1BA |
UTLML220M4R0CF36.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SEA221M0GFC-0607 vs UTLML220M4R0CF36.3X7 |
SEA221M0GSF-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | SEA221M0GFC-0607 vs SEA221M0GSF-0607 |
ESRA4R0ETC221MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | SEA221M0GFC-0607 vs ESRA4R0ETC221MF07D |
USR0G221MDDFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | SEA221M0GFC-0607 vs USR0G221MDDFA |