Part Details for SEA010M1JSF-0407 by Lelon Electronics Corp
Overview of SEA010M1JSF-0407 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for SEA010M1JSF-0407
SEA010M1JSF-0407 CAD Models
SEA010M1JSF-0407 Part Data Attributes
|
SEA010M1JSF-0407
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SEA010M1JSF-0407
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 11 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SEA010M1JSF-0407
This table gives cross-reference parts and alternative options found for SEA010M1JSF-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA010M1JSF-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11R0LGM0407SCN48FJ | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 11R0LGM0407SCN48FJ |
11R0LGM0407SCN58EJ | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 11R0LGM0407SCN58EJ |
81R0LGM0407SC00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 81R0LGM0407SC00M |
81R0LGM0407SCN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 81R0LGM0407SCN4N |
11R0LGM0407SCN28EB | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 11R0LGM0407SCN28EB |
21R0LGM0407SCN98EJ | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 21R0LGM0407SCN98EJ |
21R0LGM0407SCN3810 | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 21R0LGM0407SCN3810 |
11R0LGM0407SCN98EM | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 11R0LGM0407SCN98EM |
81R0LGM0407SCN58E0 | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 81R0LGM0407SCN58E0 |
81R0LGM0407SCN085M | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA010M1JSF-0407 vs 81R0LGM0407SCN085M |