Part Details for 21R0LGM0407SCN98EJ by Fenghua (HK) Electronics Ltd
Overview of 21R0LGM0407SCN98EJ by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21R0LGM0407SCN98EJ
21R0LGM0407SCN98EJ CAD Models
21R0LGM0407SCN98EJ Part Data Attributes
|
21R0LGM0407SCN98EJ
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
21R0LGM0407SCN98EJ
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 12 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 21R0LGM0407SCN98EJ
This table gives cross-reference parts and alternative options found for 21R0LGM0407SCN98EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21R0LGM0407SCN98EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11R0LGM0407SCN48FJ | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 11R0LGM0407SCN48FJ |
11R0LGM0407SCN58EJ | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 11R0LGM0407SCN58EJ |
81R0LGM0407SC00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 81R0LGM0407SC00M |
81R0LGM0407SCN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 81R0LGM0407SCN4N |
11R0LGM0407SCN28EB | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 11R0LGM0407SCN28EB |
21R0LGM0407SCN3810 | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 21R0LGM0407SCN3810 |
11R0LGM0407SCN98EM | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 11R0LGM0407SCN98EM |
81R0LGM0407SCN58E0 | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 81R0LGM0407SCN58E0 |
81R0LGM0407SCN085M | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 81R0LGM0407SCN085M |
11R0LGM0407SCN181C | CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0LGM0407SCN98EJ vs 11R0LGM0407SCN181C |