Part Details for SE556-1CF by NXP Semiconductors
Overview of SE556-1CF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for SE556-1CF
SE556-1CF CAD Models
SE556-1CF Part Data Attributes
|
SE556-1CF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE556-1CF
NXP Semiconductors
IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SE556-1CF
This table gives cross-reference parts and alternative options found for SE556-1CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE556-1CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM556J | IC DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14, Analog Waveform Generation Function | National Semiconductor Corporation | SE556-1CF vs LM556J |
NE556-1F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | SE556-1CF vs NE556-1F |
TLC556INE4 | Dual LinCMOS Timer 14-PDIP | Texas Instruments | SE556-1CF vs TLC556INE4 |
NE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE556-1CF vs NE556F |
SE556-1F/883 | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE556-1CF vs SE556-1F/883 |
SE556-1F/883B | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE556-1CF vs SE556-1F/883B |
SA556-1F | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE556-1CF vs SA556-1F |
ICM7556MJD | Analog Waveform Generation Function | Renesas Electronics Corporation | SE556-1CF vs ICM7556MJD |
SE556-1F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | SE556-1CF vs SE556-1F |
5962-8950302CX | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SE556-1CF vs 5962-8950302CX |