Datasheets
SE100M0150L5F31325 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,

Part Details for SE100M0150L5F31325 by YAGEO Corporation

Overview of SE100M0150L5F31325 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SE100M0150L5F31325

SE100M0150L5F31325 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SE100M0150L5F31325 Part Data Attributes

SE100M0150L5F31325 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SE100M0150L5F31325 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 414 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for SE100M0150L5F31325

This table gives cross-reference parts and alternative options found for SE100M0150L5F31325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE100M0150L5F31325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESW157M100AL4EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation SE100M0150L5F31325 vs ESW157M100AL4EA
SC100M0150L5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation SE100M0150L5F31325 vs SC100M0150L5F11325
SE100M0150A5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation SE100M0150L5F31325 vs SE100M0150A5F-1325
ESY157M100AL4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SE100M0150L5F31325 vs ESY157M100AL4AA
SH100M0150C5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation SE100M0150L5F31325 vs SH100M0150C5F11325
ESC157M100AL4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SE100M0150L5F31325 vs ESC157M100AL4AA
SE100M0150L5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation SE100M0150L5F31325 vs SE100M0150L5F11325
SC100M0150L5FW1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation SE100M0150L5F31325 vs SC100M0150L5FW1325
SH100M0150L5FW1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation SE100M0150L5F31325 vs SH100M0150L5FW1325
SJ100M0150D5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, YAGEO Corporation SE100M0150L5F31325 vs SJ100M0150D5F-1325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE100M0150L5F31325 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE100M0150L5F31325 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SE100M0150L5F31325 would you like to use for your alert(s)?
  • Please alert me when SE100M0150L5F31325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE100M0150L5F31325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE100M0150L5F31325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE100M0150L5F31325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE100M0150L5F31325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE100M0150L5F31325 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: