Part Details for ESW157M100AL4EA by KEMET Corporation
Overview of ESW157M100AL4EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW157M100AL4EA
ESW157M100AL4EA CAD Models
ESW157M100AL4EA Part Data Attributes
|
ESW157M100AL4EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW157M100AL4EA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 710 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESW157M100AL4EA
This table gives cross-reference parts and alternative options found for ESW157M100AL4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW157M100AL4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC100M0150L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M100AL4EA vs SC100M0150L5F11325 |
SE100M0150A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M100AL4EA vs SE100M0150A5F-1325 |
ESY157M100AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW157M100AL4EA vs ESY157M100AL4AA |
SH100M0150C5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M100AL4EA vs SH100M0150C5F11325 |
ESC157M100AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW157M100AL4EA vs ESC157M100AL4AA |
SE100M0150L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M100AL4EA vs SE100M0150L5F11325 |
SC100M0150L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M100AL4EA vs SC100M0150L5FW1325 |
SH100M0150L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M100AL4EA vs SH100M0150L5FW1325 |
SJ100M0150D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESW157M100AL4EA vs SJ100M0150D5F-1325 |
ESW157M100AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW157M100AL4EA vs ESW157M100AL4AA |