There are no models available for this part yet.
Overview of SE-5A02VC by FUJITSU Component Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SE-5A02VC by FUJITSU Component Ltd
Part Data Attributes for SE-5A02VC by FUJITSU Component Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FUJITSU COMPONENT LTD
|
Package Description
|
20 X 5 MM, 17 MM HEIGHT, ULTRA SLIM PACKAGE-4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.49.95.00
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE WITH BUILT-IN SNUBBER
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
1
|
On-State Current-Max
|
2 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Alternate Parts for SE-5A02VC
This table gives cross-reference parts and alternative options found for SE-5A02VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE-5A02VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-5A02VC | TRIGGER OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, 20 X 5 MM, 17 MM HEIGHT, ROHS COMPLIANT, ULTRA SLIM PACKAGE-4 | FUJITSU Semiconductor Limited | SE-5A02VC vs SE-5A02VC |