SE-5A02VC
vs
SE-5A02VC
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
FUJITSU COMPONENT LTD
|
|
Package Description |
20 X 5 MM, 17 MM HEIGHT, ULTRA SLIM PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.49.95.00
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE WITH BUILT-IN SNUBBER
|
|
Isolation Voltage-Max |
2500 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
2 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
|
Base Number Matches |
1
|
|
|
|
|