Part Details for SDWL1608C10NGSTFM01 by Sunlord
Overview of SDWL1608C10NGSTFM01 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SDWL1608C10NGSTFM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDWL1608C10NGSTFM01TR-ND
|
DigiKey | FIXED IND 10NH 650MA 110MOHM SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0970 | Buy Now |
Part Details for SDWL1608C10NGSTFM01
SDWL1608C10NGSTFM01 CAD Models
SDWL1608C10NGSTFM01 Part Data Attributes
|
SDWL1608C10NGSTFM01
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL1608C10NGSTFM01
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for SDWL1608C10NGSTFM01
This table gives cross-reference parts and alternative options found for SDWL1608C10NGSTFM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL1608C10NGSTFM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AS10NG0ZB | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | SDWL1608C10NGSTFM01 vs LQW18AS10NG0ZB |
LQW18AS10NG00B | General Purpose Inductor, | Murata Manufacturing Co Ltd | SDWL1608C10NGSTFM01 vs LQW18AS10NG00B |
BWCS0016100810NG00 | General Purpose Inductor, | Chilisin Electronics Corp | SDWL1608C10NGSTFM01 vs BWCS0016100810NG00 |
LQW18AS10NG0ZJ | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | SDWL1608C10NGSTFM01 vs LQW18AS10NG0ZJ |
LQW18AS10NG00J | General Purpose Inductor, | Murata Manufacturing Co Ltd | SDWL1608C10NGSTFM01 vs LQW18AS10NG00J |
LQW18AS10NG0ZD | FIXED IND 10NH 700MA 130 MOHM | Murata Manufacturing Co Ltd | SDWL1608C10NGSTFM01 vs LQW18AS10NG0ZD |