Part Details for LQW18AS10NG0ZB by Murata Manufacturing Co Ltd
Overview of LQW18AS10NG0ZB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQW18AS10NG0ZB
LQW18AS10NG0ZB CAD Models
LQW18AS10NG0ZB Part Data Attributes
|
LQW18AS10NG0ZB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW18AS10NG0ZB
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LQW18AS10NG0ZB
This table gives cross-reference parts and alternative options found for LQW18AS10NG0ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQW18AS10NG0ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AS10NG00B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AS10NG0ZB vs LQW18AS10NG00B |
LQW18AS10NG00J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQW18AS10NG0ZB vs LQW18AS10NG00J |
CS0603-10NG-S | General Purpose Inductor, 0.01uH, 2%, Ceramic-Core, 0604, | Chilisin Electronics Corp | LQW18AS10NG0ZB vs CS0603-10NG-S |
BWCS0016100810NG00 | General Purpose Inductor, | Chilisin Electronics Corp | LQW18AS10NG0ZB vs BWCS0016100810NG00 |
LQW18AS10NG0ZJ | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | LQW18AS10NG0ZB vs LQW18AS10NG0ZJ |
LQW18AS10NG0ZD | FIXED IND 10NH 700MA 130 MOHM | Murata Manufacturing Co Ltd | LQW18AS10NG0ZB vs LQW18AS10NG0ZD |