Part Details for SDT9305 by Solitron Devices Inc
Overview of SDT9305 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDT9305
SDT9305 CAD Models
SDT9305 Part Data Attributes:
|
SDT9305
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDT9305
Solitron Devices Inc
Power Bipolar Transistor, 7.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 87.5 W | |
Power Dissipation-Max (Abs) | 87 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for SDT9305
This table gives cross-reference parts and alternative options found for SDT9305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT9305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1135 | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | SDT9305 vs 2SB1135 |
2SB1135 | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | SDT9305 vs 2SB1135 |
2SD2491C | Power Bipolar Transistor, 0.1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126FM, 3 PIN | Hitachi Ltd | SDT9305 vs 2SD2491C |
2SD1841P | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | SDT9305 vs 2SD1841P |
BD952 | 5A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | TT Electronics Power and Hybrid / Semelab Limited | SDT9305 vs BD952 |
BUW73 | Power Bipolar Transistor, 20A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | SDT9305 vs BUW73 |
BUX32 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SDT9305 vs BUX32 |
BUY49P | 3A, 200V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | SDT9305 vs BUY49P |
2SB874 | 2A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Renesas Electronics Corporation | SDT9305 vs 2SB874 |
2SC5252 | POWER TRANSISTOR, TO-3PFM, 3 PIN | Renesas Electronics Corporation | SDT9305 vs 2SC5252 |