Part Details for SDT9303 by Baneasa SA
Overview of SDT9303 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDT9303
SDT9303 CAD Models
SDT9303 Part Data Attributes
|
SDT9303
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
SDT9303
Baneasa SA
Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
Alternate Parts for SDT9303
This table gives cross-reference parts and alternative options found for SDT9303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT9303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4110-YA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | SDT9303 vs 2SC4110-YA |
2SC4110N-CA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | SDT9303 vs 2SC4110N-CA |
2SC5251 | 12A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PFM(N), 3 PIN | Renesas Electronics Corporation | SDT9303 vs 2SC5251 |
2SA1380-E | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | SDT9303 vs 2SA1380-E |
2SB874 | 2A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Renesas Electronics Corporation | SDT9303 vs 2SB874 |
2SA1407F | Power Bipolar Transistor, 0.15A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | SDT9303 vs 2SA1407F |
BUY49P | 3A, 200V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | SDT9303 vs BUY49P |
BUX32 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SDT9303 vs BUX32 |
BUW73 | Power Bipolar Transistor, 20A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | SDT9303 vs BUW73 |
2SA1010-M-AZ | 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, SC-46, 3 PIN | Renesas Electronics Corporation | SDT9303 vs 2SA1010-M-AZ |