SDFL1608Q2R2KTF
Sunlord
Description: General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS AND REACH COMPLIANT

Overview of SDFL1608Q2R2KTF by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SDFL1608Q2R2KTF by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SDFL1608Q2R2KTFTR-ND
DigiKey FIXED IND 2.2UH 15MA 1.15OHM SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0412
$0.0412 Buy Now

CAD Models for SDFL1608Q2R2KTF by Sunlord
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDFL1608Q2R2KTF by Sunlord

SDFL1608Q2R2KTF
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP, 0603, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
SUNLORD
Case/Size Code
0603
Core Material
FERRITE
DC Resistance
1.15 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.015 A
Self Resonance Frequency
50 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
10%
Want to compare parts?
  1. SDFL1608Q2R2KTF
    Sunlord
    General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for SDFL1608Q2R2KTF

This table gives cross-reference parts and alternative options found for SDFL1608Q2R2KTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDFL1608Q2R2KTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDFL1608P2R2KTF General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS AND REACH COMPLIANT Sunlord SDFL1608Q2R2KTF vs SDFL1608P2R2KTF

Related Parts for SDFL1608Q2R2KTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDFL1608Q2R2KTF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDFL1608Q2R2KTF by Sunlord

  • Please alert me when SDFL1608Q2R2KTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDFL1608Q2R2KTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDFL1608Q2R2KTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDFL1608Q2R2KTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDFL1608Q2R2KTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDFL1608Q2R2KTF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: