Part Details for SDFL1608P2R2KTF by Sunlord
Overview of SDFL1608P2R2KTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDFL1608P2R2KTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDFL1608P2R2KTFTR-ND
|
DigiKey | FIXED IND 2.2UH 15MA 1.15OHM SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0412 | Buy Now |
Part Details for SDFL1608P2R2KTF
SDFL1608P2R2KTF CAD Models
SDFL1608P2R2KTF Part Data Attributes
|
SDFL1608P2R2KTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDFL1608P2R2KTF
Sunlord
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP, 0603, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Core Material | FERRITE | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for SDFL1608P2R2KTF
This table gives cross-reference parts and alternative options found for SDFL1608P2R2KTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDFL1608P2R2KTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDFL1608Q2R2KTF | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS AND REACH COMPLIANT | Sunlord | SDFL1608P2R2KTF vs SDFL1608Q2R2KTF |
GLF16082R2K-T-LF | General Purpose Inductor, 2.2uH, 10%, 1 Element, SMD, 0603, CHIP, 0603, LEAD FREE | Cal-Chip Electronics | SDFL1608P2R2KTF vs GLF16082R2K-T-LF |