Part Details for SDD62M3000G by Amphenol Positronic
Overview of SDD62M3000G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDD62M3000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5381
|
Newark | Sdd62M3000G |Positronic SDD62M3000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$534.8500 / $703.0400 | Buy Now |
DISTI #
276-SDD62M3000G
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 62P Solder Tail Straight Gold Shell RoHS: Not Compliant | 0 |
|
$269.1900 / $301.3300 | Order Now |
DISTI #
POSSDD62M3000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSDD62M3000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SDD62M3000G
SDD62M3000G CAD Models
SDD62M3000G Part Data Attributes
|
SDD62M3000G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SDD62M3000G
Amphenol Positronic
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SDD62M3000G
This table gives cross-reference parts and alternative options found for SDD62M3000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDD62M3000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M1F000-50-403.4 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD62M3000G vs DD62M1F000-50-403.4 |
L717HDCG62POL2RM5 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | SDD62M3000G vs L717HDCG62POL2RM5 |
ADM-62-PC-HD | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Antelec | SDD62M3000G vs ADM-62-PC-HD |
KF66X-C62P-OR30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | SDD62M3000G vs KF66X-C62P-OR30 |
17HD-062-P-AM-2-33 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | SDD62M3000G vs 17HD-062-P-AM-2-33 |
PCDD62M98S00Z | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | SDD62M3000G vs PCDD62M98S00Z |
DD62M4R7000-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SDD62M3000G vs DD62M4R7000-15 |
L777HDC62PD1CH4R | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | SDD62M3000G vs L777HDC62PD1CH4R |
DD62M4R700X/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | SDD62M3000G vs DD62M4R700X/AA-15 |
SD308-C62-P-A-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | SDD62M3000G vs SD308-C62-P-A-1-000 |