Part Details for SDCHA1V5020-6R8-R by Eaton Corporation
Overview of SDCHA1V5020-6R8-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCHA1V5020-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCHA1V5020-6R8-R
|
Avnet Americas | Inductor Power Semi-Shielded 6.8uH 20% 100kHz Ferrite 1.9A T/R - Tape and Reel (Alt: SDCHA1V5020-6R8-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1426 / $0.1534 | Buy Now |
DISTI #
504-SDCHA1V5020-6R8R
|
Mouser Electronics | Power Inductors - SMD IND SMD Power 6.8uH 1.9A 2 PADS SMT RoHS: Compliant | 1500 |
|
$0.1600 / $0.4100 | Buy Now |
|
Future Electronics | IND SMD Power 6.8uH 1.9A 2 PADS SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.1440 / $0.1540 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1773 / $0.1900 | Buy Now |
Part Details for SDCHA1V5020-6R8-R
SDCHA1V5020-6R8-R CAD Models
SDCHA1V5020-6R8-R Part Data Attributes
|
SDCHA1V5020-6R8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SDCHA1V5020-6R8-R
Eaton Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |