Part Details for SDA5255 by Infineon Technologies AG
Overview of SDA5255 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SDA5255
SDA5255 CAD Models
SDA5255 Part Data Attributes
|
SDA5255
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SDA5255
Infineon Technologies AG
Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, DIP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
JESD-30 Code | R-PDIP-T52 | |
Length | 46.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SDA5255
This table gives cross-reference parts and alternative options found for SDA5255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA5280ZP/E | IC TELETEXT AND VPS/PDC DECODER, PDIP52, Teletext IC | NXP Semiconductors | SDA5255 vs SAA5280ZP/E |
SDA5273CS | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5255 vs SDA5273CS |
SAA5262PS | IC TELETEXT DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SDA5255 vs SAA5262PS |
SDA5255-2 | Teletext Decoder, PDIP52 | Siemens | SDA5255 vs SDA5255-2 |
SDA5251-2 | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5255 vs SDA5251-2 |
SDA5254 | Teletext and VPS/PDC Decoder, PDIP52 | Siemens | SDA5255 vs SDA5254 |
SAA5265PS/M4/NNNN | IC TELETEXT DECODER, PDIP52, 0.600 INCH, PLASTIC, SDIP-52, Teletext IC | NXP Semiconductors | SDA5255 vs SAA5265PS/M4/NNNN |
SDA5251 | Teletext and VPS/PDC Decoder, PDIP52 | Siemens | SDA5255 vs SDA5251 |
TPU3050PO | Teletext Decoder, PDIP52, PLASTIC, DIP-52 | TDK Micronas GmbH | SDA5255 vs TPU3050PO |
SDA5252-2 | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5255 vs SDA5252-2 |