Part Details for SD5002J by Universal Semiconductor Inc
Overview of SD5002J by Universal Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD5002J
SD5002J CAD Models
SD5002J Part Data Attributes:
|
SD5002J
Universal Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SD5002J
Universal Semiconductor Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNIVERSAL SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-GDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW INSERTION LOSS | |
Configuration | COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.5 pF | |
JESD-30 Code | R-GDIP-T16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD5002J
This table gives cross-reference parts and alternative options found for SD5002J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5002J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD5002J | TRANSISTOR 50 mA, 15 V, 4 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | Microchip Technology Inc | SD5002J vs SD5002J |
SD5002N | Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16 | Calogic Inc | SD5002J vs SD5002N |
SD5002J | Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Teledyne Technologies Inc | SD5002J vs SD5002J |
SD5002N | Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16 | Universal Semiconductor Inc | SD5002J vs SD5002N |