SD5002J vs SD5002N feature comparison

SD5002J Universal Semiconductor Inc

Buy Now Datasheet

SD5002N Universal Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNIVERSAL SEMICONDUCTOR INC UNIVERSAL SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description IN-LINE, R-GDIP-T16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW INSERTION LOSS LOW INSERTION LOSS
Configuration COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 0.05 A 0.05 A
Drain-source On Resistance-Max 70 Ω 70 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.5 pF 0.5 pF
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Number of Elements 4 4
Number of Terminals 16 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare SD5002J with alternatives

Compare SD5002N with alternatives