Part Details for SD320YS by Sensitron Semiconductors
Overview of SD320YS by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD320YS
SD320YS CAD Models
SD320YS Part Data Attributes
|
SD320YS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD320YS
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252AA, PLASTIC, D-PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SD320YS
This table gives cross-reference parts and alternative options found for SD320YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD320YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD320RLG | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | SD320YS vs MBRD320RLG |
MBRD320 | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SD320YS vs MBRD320 |
SBRD8320G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | SD320YS vs SBRD8320G |
SD320YS_S2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, | PanJit Semiconductor | SD320YS vs SD320YS_S2_00001 |
MBRD320-ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD320YS vs MBRD320-ATR |
SBRD8320T4G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SD320YS vs SBRD8320T4G |
SD320S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252AA, PLASTIC, DPAK-3 | Sensitron Semiconductors | SD320YS vs SD320S |
MBRD320RL | 3A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SD320YS vs MBRD320RL |