-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1839
|
Newark | Schottky Rectifier, Sngl, 20V, 3A/To-252 |Onsemi SBRD8320G Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.6240 | Buy Now |
DISTI #
76T7189
|
Newark | Rec Dpak Special Shtky/Tube Rohs Compliant: Yes |Onsemi SBRD8320G Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70300561
|
RS | ON Semi SBRD8320G, SMT Schottky Diode, 20V 3A, 3-Pin DPAK | ON Semiconductor SBRD8320G RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
|
Rochester Electronics | MBRD320 - Schottky Barrier Rectifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3525 |
|
$0.4038 / $0.4751 | Buy Now |
DISTI #
SBRD8320G
|
TME | Diode: Schottky rectifying, SMD, 20V, 3A, DPAK, tube Min Qty: 1 | 0 |
|
$0.5020 / $0.7690 | RFQ |
|
Flip Electronics | Stock, ship today | 1500 |
|
$0.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBRD8320G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRD8320G
onsemi
Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SBRD8320G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRD8320G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD320S-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SBRD8320G vs MBRD320S-T3-LF |
MBRD320TR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBRD8320G vs MBRD320TR |
MBRD320-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SBRD8320G vs MBRD320-T3 |
MBRD320RLG | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | SBRD8320G vs MBRD320RLG |
MBRD320L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SBRD8320G vs MBRD320L |
MBRD320-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBRD8320G vs MBRD320-A |
MBRD320-ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBRD8320G vs MBRD320-ATR |
MBRD320G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SBRD8320G vs MBRD320G |
SBRD8320T4G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | SBRD8320G vs SBRD8320T4G |
MBRD320T4G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBRD8320G vs MBRD320T4G |