Part Details for SD2E475M6L011PA by Samwha Electronics
Overview of SD2E475M6L011PA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2E475M6L011PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD2E475M6L011PA
|
TME | Capacitor: electrolytic, THT, 4.7uF, 250VDC, Ø6.3x11mm, ±20%, 2000h Min Qty: 15000 | 0 |
|
$0.0251 | RFQ |
Part Details for SD2E475M6L011PA
SD2E475M6L011PA CAD Models
SD2E475M6L011PA Part Data Attributes
|
SD2E475M6L011PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD2E475M6L011PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0385 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 57 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for SD2E475M6L011PA
This table gives cross-reference parts and alternative options found for SD2E475M6L011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2E475M6L011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK2E4R7MET1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SD2E475M6L011PA vs UVK2E4R7MET1TD |
250PK4R7MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SD2E475M6L011PA vs 250PK4R7MCC10X12.5 |
1SG2EWB475MCS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SD2E475M6L011PA vs 1SG2EWB475MCS1012M |
NRE-H4R7M250V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SD2E475M6L011PA vs NRE-H4R7M250V8X11.5TRF |
1NP2EWB475MCS12020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SD2E475M6L011PA vs 1NP2EWB475MCS12020 |
B43821K2475M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | SD2E475M6L011PA vs B43821K2475M012 |
1SA2EWB475MAP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SD2E475M6L011PA vs 1SA2EWB475MAP10016 |
B43827F2475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SD2E475M6L011PA vs B43827F2475M008 |
SMQ250VB4R7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SD2E475M6L011PA vs SMQ250VB4R7M |
ESMQ251ETE4R7MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SD2E475M6L011PA vs ESMQ251ETE4R7MF11D |