Datasheets
UVK2E4R7MET1TD by: Nichicon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN

Part Details for UVK2E4R7MET1TD by Nichicon Corporation

Overview of UVK2E4R7MET1TD by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for UVK2E4R7MET1TD

UVK2E4R7MET1TD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UVK2E4R7MET1TD Part Data Attributes

UVK2E4R7MET1TD Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UVK2E4R7MET1TD Nichicon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.147 mA
Manufacturer Series VK
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 50 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Alternate Parts for UVK2E4R7MET1TD

This table gives cross-reference parts and alternative options found for UVK2E4R7MET1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2E4R7MET1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UVK2E4R7MET CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UVK2E4R7MET1TD vs UVK2E4R7MET
VTL4R7S250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc UVK2E4R7MET1TD vs VTL4R7S250
SKP4R7M2EF11V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc UVK2E4R7MET1TD vs SKP4R7M2EF11V
1SA2EWB475MAP10016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UVK2E4R7MET1TD vs 1SA2EWB475MAP10016
ESMG251EMC4R7MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UVK2E4R7MET1TD vs ESMG251EMC4R7MHB5D
ESMG251ERC4R7MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UVK2E4R7MET1TD vs ESMG251ERC4R7MHB5D
250ME4R7HPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation UVK2E4R7MET1TD vs 250ME4R7HPD
UVR2E4R7MPT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UVK2E4R7MET1TD vs UVR2E4R7MPT
250WA4.7MCA8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount Rubycon Corporation UVK2E4R7MET1TD vs 250WA4.7MCA8X9
NRE-H4R7M250V8X11.5TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVK2E4R7MET1TD vs NRE-H4R7M250V8X11.5TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVK2E4R7MET1TD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVK2E4R7MET1TD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVK2E4R7MET1TD would you like to use for your alert(s)?
  • Please alert me when UVK2E4R7MET1TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVK2E4R7MET1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVK2E4R7MET1TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVK2E4R7MET1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVK2E4R7MET1TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVK2E4R7MET1TD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: