Part Details for SD1C228M10020CS by Samwha Electronics
Overview of SD1C228M10020CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1C228M10020CS
SD1C228M10020CS CAD Models
SD1C228M10020CS Part Data Attributes
|
SD1C228M10020CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD1C228M10020CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.056 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1331 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SD1C228M10020CS
This table gives cross-reference parts and alternative options found for SD1C228M10020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1C228M10020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ160EC3222MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | SD1C228M10020CS vs ESMQ160EC3222MJ20S |
RDNP2200M16CF210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SD1C228M10020CS vs RDNP2200M16CF210X20 |
RDLLA2200M16CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SD1C228M10020CS vs RDLLA2200M16CF110X20 |
ML016M222G20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SD1C228M10020CS vs ML016M222G20 |
RDLL2200M16CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SD1C228M10020CS vs RDLL2200M16CF310X20 |
RDLLA2200M16TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SD1C228M10020CS vs RDLLA2200M16TB110X20 |
16PK2200MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SD1C228M10020CS vs 16PK2200MEFCCC10X20 |
16PK2200MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | SD1C228M10020CS vs 16PK2200MRX10X20 |
RDLLA2200M16CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SD1C228M10020CS vs RDLLA2200M16CF310X20 |
RDL2200M16TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SD1C228M10020CS vs RDL2200M16TR10X20 |