Part Details for ESMQ160EC3222MJ20S by Chemi-Con
Overview of ESMQ160EC3222MJ20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMQ160EC3222MJ20S
ESMQ160EC3222MJ20S CAD Models
ESMQ160EC3222MJ20S Part Data Attributes
|
ESMQ160EC3222MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ160EC3222MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.056 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMQ160EC3222MJ20S
This table gives cross-reference parts and alternative options found for ESMQ160EC3222MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ160EC3222MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDNP2200M16CF210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESMQ160EC3222MJ20S vs RDNP2200M16CF210X20 |
RDLLA2200M16CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESMQ160EC3222MJ20S vs RDLLA2200M16CF110X20 |
ML016M222G20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | ESMQ160EC3222MJ20S vs ML016M222G20 |
RDLL2200M16CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESMQ160EC3222MJ20S vs RDLL2200M16CF310X20 |
RDLLA2200M16TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESMQ160EC3222MJ20S vs RDLLA2200M16TB110X20 |
16PK2200MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESMQ160EC3222MJ20S vs 16PK2200MEFCCC10X20 |
16PK2200MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | ESMQ160EC3222MJ20S vs 16PK2200MRX10X20 |
RDLLA2200M16CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESMQ160EC3222MJ20S vs RDLLA2200M16CF310X20 |
RDL2200M16TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESMQ160EC3222MJ20S vs RDL2200M16TR10X20 |
RDNP2200M16TB210X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESMQ160EC3222MJ20S vs RDNP2200M16TB210X20 |