Part Details for SD1C107M05011TS by Samwha Electronics
Overview of SD1C107M05011TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1C107M05011TS
SD1C107M05011TS CAD Models
SD1C107M05011TS Part Data Attributes
|
SD1C107M05011TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SD1C107M05011TS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 162 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SD1C107M05011TS
This table gives cross-reference parts and alternative options found for SD1C107M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1C107M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41827A4107M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | SD1C107M05011TS vs B41827A4107M008 |
8101LCM0511WPN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 8101LCM0511WPN98FM |
8101LCM0511WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 8101LCM0511WPN785M |
2101LCM0511WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 2101LCM0511WPN28EB |
2101LCM0511WPN18FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 2101LCM0511WPN18FB |
1101LCM0511WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 1101LCM0511WPN485C |
8101LCM0511WPN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 8101LCM0511WPN0E |
1101LCM0511WPN085D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 1101LCM0511WPN085D |
1101LCM0511WPN481D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 1101LCM0511WPN481D |
8101LCM0511WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | SD1C107M05011TS vs 8101LCM0511WPN5850 |