Part Details for B41827A4107M008 by TDK Corporation
Overview of B41827A4107M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41827A4107M008
B41827A4107M008 CAD Models
B41827A4107M008 Part Data Attributes
|
B41827A4107M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41827A4107M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Series | B41827 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41827A4107M008
This table gives cross-reference parts and alternative options found for B41827A4107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41827A4107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LCM0511WPN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 8101LCM0511WPN98FM |
8101LCM0511WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 8101LCM0511WPN785M |
2101LCM0511WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 2101LCM0511WPN28EB |
2101LCM0511WPN18FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 2101LCM0511WPN18FB |
1101LCM0511WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 1101LCM0511WPN485C |
8101LCM0511WPN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 8101LCM0511WPN0E |
1101LCM0511WPN085D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 1101LCM0511WPN085D |
1101LCM0511WPN481D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 1101LCM0511WPN481D |
8101LCM0511WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 8101LCM0511WPN5850 |
1101LCM0511WPN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | B41827A4107M008 vs 1101LCM0511WPN58FB |