SD1A159M1635M
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF,

Overview of SD1A159M1635M by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SD1A159M1635M by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD1A159M1635M by Samwha Electronics

SD1A159M1635M
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3284 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. SD1A159M1635M
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF,
    VS

Alternate Parts for SD1A159M1635M

This table gives cross-reference parts and alternative options found for SD1A159M1635M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1A159M1635M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10PK15000MEFCKC16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation SD1A159M1635M vs 10PK15000MEFCKC16X35.5
UVK1A153MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, Nichicon Corporation SD1A159M1635M vs UVK1A153MHD1AA
TVR1A153M1635M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF Taicon Corporation SD1A159M1635M vs TVR1A153M1635M
ESMQ100EBD153MLP1S Aluminum Electrolytic Capacitor, Chemi-Con SD1A159M1635M vs ESMQ100EBD153MLP1S
MALREKA05JL515C00K CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL Vishay Roederstein SD1A159M1635M vs MALREKA05JL515C00K
UVK1A153MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, Nichicon Corporation SD1A159M1635M vs UVK1A153MHD1CA
MALREKA00JL515C00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies SD1A159M1635M vs MALREKA00JL515C00K
ESMQ100EC3153MLP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, Chemi-Con SD1A159M1635M vs ESMQ100EC3153MLP1S
10PK15000MCC16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation SD1A159M1635M vs 10PK15000MCC16X35.5
ESMQ100EC5153MLP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, Chemi-Con SD1A159M1635M vs ESMQ100EC5153MLP1S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1A159M1635M by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1A159M1635M by Samwha Electronics

Select Manufacturer
Which Manufacturer of SD1A159M1635M would you like to use for your alert(s)?
  • Please alert me when SD1A159M1635M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD1A159M1635M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1A159M1635M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD1A159M1635M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1A159M1635M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1A159M1635M by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: