Part Details for TVR1A153M1635M by Taicon Corporation
Overview of TVR1A153M1635M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVR1A153M1635M
TVR1A153M1635M CAD Models
TVR1A153M1635M Part Data Attributes
|
TVR1A153M1635M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVR1A153M1635M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Manufacturer Series | VR(1A,16) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2880 mA | |
Series | VR(1A,16) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for TVR1A153M1635M
This table gives cross-reference parts and alternative options found for TVR1A153M1635M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR1A153M1635M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10PK15000MEFCKC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | TVR1A153M1635M vs 10PK15000MEFCKC16X35.5 |
UVK1A153MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | TVR1A153M1635M vs UVK1A153MHD1AA |
ESMQ100EBD153MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | TVR1A153M1635M vs ESMQ100EBD153MLP1S |
MALREKA05JL515C00K | CAP,AL2O3,15MF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | TVR1A153M1635M vs MALREKA05JL515C00K |
UVK1A153MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | TVR1A153M1635M vs UVK1A153MHD1CA |
MALREKA00JL515C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TVR1A153M1635M vs MALREKA00JL515C00K |
ESMQ100EC3153MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | TVR1A153M1635M vs ESMQ100EC3153MLP1S |
10PK15000MCC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | TVR1A153M1635M vs 10PK15000MCC16X35.5 |
ESMQ100EC5153MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | TVR1A153M1635M vs ESMQ100EC5153MLP1S |
SD1A159M1635M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | Samwha Electronics | TVR1A153M1635M vs SD1A159M1635M |