SD1398 vs TP3006 feature comparison

SD1398 STMicroelectronics

Buy Now Datasheet

TP3006 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Package Description 0.230 INCH, PLASTIC, M142, FM-6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 2.4 A 2 A
Collector-Base Capacitance-Max 8.5 pF
Collector-Emitter Voltage-Max 24 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 53 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish NICKEL
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 25 W
Power Gain-Min (Gp) 9 dB

Compare SD1398 with alternatives

Compare TP3006 with alternatives